MC10EP89DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000

Similar


Renesas Electronics Corporation
In Stock: 14
Unit Price: RM23.09000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,800
Unit Price: RM23.09000
Datasheet

Similar


Microchip Technology
In Stock: 253
Unit Price: RM5.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.20000
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: RM19.27000
Datasheet

Similar


Microchip Technology
In Stock: 521
Unit Price: RM21.43000
Datasheet
1/0 Driver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP89DR2G

DigiKey Part Number
MC10EP89DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP89DR2G
Description
IC TRANSCEIVER 1/0 8SOIC
Customer Reference
Detailed Description
1/0 Driver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EP89DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types