NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14011BDTR2G

DigiKey Part Number
MC14011BDTR2GOSTR-ND - Tape & Reel (TR)
MC14011BDTR2GOSCT-ND - Cut Tape (CT)
MC14011BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14011BDTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14011BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,136
Factory Stock: 147,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.39500RM13.95
25RM1.24680RM31.17
100RM1.08270RM108.27
250RM1.00484RM251.21
500RM0.95798RM478.99
1,000RM0.92775RM927.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.87859RM2,196.47
5,000RM0.85400RM4,270.00
7,500RM0.84169RM6,312.68
12,500RM0.82805RM10,350.62
17,500RM0.82008RM14,351.40
25,000RM0.81242RM20,310.50
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700