
MC14049UBDTR2G | |
|---|---|
DigiKey Part Number | MC14049UBDTR2GOSTR-ND - Tape & Reel (TR) MC14049UBDTR2GOSCT-ND - Cut Tape (CT) MC14049UBDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14049UBDTR2G |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14049UBDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 10mA, 40mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.69400 | RM16.94 |
| 25 | RM1.51920 | RM37.98 |
| 100 | RM1.32500 | RM132.50 |
| 250 | RM1.23260 | RM308.15 |
| 500 | RM1.17680 | RM588.40 |
| 1,000 | RM1.15080 | RM1,150.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.08248 | RM2,706.20 |
| 5,000 | RM1.05329 | RM5,266.45 |
| 7,500 | RM1.03867 | RM7,790.02 |
| 12,500 | RM1.02247 | RM12,780.88 |
| 17,500 | RM1.01300 | RM17,727.50 |
| 25,000 | RM1.00390 | RM25,097.50 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

