
MC14071BDTR2G | |
|---|---|
DigiKey Part Number | MC14071BDTR2GOSTR-ND - Tape & Reel (TR) MC14071BDTR2GOSCT-ND - Cut Tape (CT) MC14071BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14071BDTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14071BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.36300 | RM13.63 |
| 25 | RM1.21680 | RM30.42 |
| 100 | RM1.05710 | RM105.71 |
| 250 | RM0.98076 | RM245.19 |
| 500 | RM0.93480 | RM467.40 |
| 1,000 | RM0.90423 | RM904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.85703 | RM2,142.57 |
| 5,000 | RM0.83294 | RM4,164.70 |
| 7,500 | RM0.82088 | RM6,156.60 |
| 12,500 | RM0.80752 | RM10,094.00 |
| 17,500 | RM0.79971 | RM13,994.93 |
| 25,000 | RM0.79219 | RM19,804.75 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

