Ballast Controller Controller 48.7kHz ~ 57.3kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7711SM

DigiKey Part Number
2156-FAN7711SM-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7711SM
Description
IC BALLAST CTRL ELECTR 8-SOIC
Customer Reference
Detailed Description
Ballast Controller Controller 48.7kHz ~ 57.3kHz No 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Ballast Controller
Frequency
48.7kHz ~ 57.3kHz
Voltage - Supply
12.4V ~ 15.2V
Current - Supply
3.2 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,090
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5090
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
267RM4.41281RM1,178.22
Unit Price without VAT:RM4.41281
Unit Price with VAT:RM4.85409