XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14077BDG

DigiKey Part Number
MC14077BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14077BDG
Description
IC GATE XNOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
XNOR (Exclusive NOR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14077BDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
110ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.41800RM14.18
55RM1.16473RM64.06
110RM1.09209RM120.13
275RM1.01509RM279.15
550RM0.96875RM532.81
1,045RM0.93320RM975.19
2,530RM0.89358RM2,260.76
5,005RM0.86908RM4,349.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100