


MC14512BDR2G | |
|---|---|
DigiKey Part Number | MC14512BDR2GOSTR-ND - Tape & Reel (TR) MC14512BDR2GOSCT-ND - Cut Tape (CT) MC14512BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14512BDR2G |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14512BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.62300 | RM16.23 |
| 25 | RM1.45160 | RM36.29 |
| 100 | RM1.26550 | RM126.55 |
| 250 | RM1.17680 | RM294.20 |
| 500 | RM1.12314 | RM561.57 |
| 1,000 | RM1.09591 | RM1,095.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.03244 | RM2,581.10 |
| 5,000 | RM1.00435 | RM5,021.75 |
| 7,500 | RM0.99030 | RM7,427.25 |
| 12,500 | RM0.97472 | RM12,184.00 |
| 17,500 | RM0.96561 | RM16,898.17 |
| 25,000 | RM0.95686 | RM23,921.50 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |


