


MC14516BDG | |
|---|---|
DigiKey Part Number | MC14516BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14516BDG |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14516BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.69400 | RM16.94 |
| 48 | RM1.41833 | RM68.08 |
| 144 | RM1.28542 | RM185.10 |
| 288 | RM1.22031 | RM351.45 |
| 528 | RM1.17282 | RM619.25 |
| 1,008 | RM1.13045 | RM1,139.49 |
| 2,544 | RM1.08167 | RM2,751.77 |
| 5,040 | RM1.05298 | RM5,307.02 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

