MC14528BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10,472
Unit Price: RM6.66000
Datasheet
Monostable Multivibrator 90 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14528BCPG

DigiKey Part Number
MC14528BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14528BCPG
Description
IC MMV 2-CIR 90-NS 16-PDIP
Customer Reference
Detailed Description
Monostable Multivibrator 90 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14528BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
90 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 108 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

108In Stock
Ships from Rochester Electronics, LLC