
MC3303DR2G | |
|---|---|
DigiKey Part Number | MC3303DR2GOSTR-ND - Tape & Reel (TR) MC3303DR2GOSCT-ND - Cut Tape (CT) MC3303DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.63500 | RM16.35 |
| 25 | RM1.46400 | RM36.60 |
| 100 | RM1.27660 | RM127.66 |
| 250 | RM1.18720 | RM296.80 |
| 500 | RM1.13314 | RM566.57 |
| 1,000 | RM1.08874 | RM1,088.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.04180 | RM2,604.50 |
| 5,000 | RM1.01350 | RM5,067.50 |
| 7,500 | RM0.99934 | RM7,495.05 |
| 12,500 | RM0.98364 | RM12,295.50 |
| 17,500 | RM0.97447 | RM17,053.22 |
| 25,000 | RM0.96565 | RM24,141.25 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

