MC33152VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,853
Unit Price: RM5.79000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33152VDR2

DigiKey Part Number
MC33152VDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33152VDR2
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33152VDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.1V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.6V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
36ns, 32ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes