


MC33163DWR2G | |
|---|---|
DigiKey Part Number | MC33163DWR2GOSTR-ND - Tape & Reel (TR) MC33163DWR2GOSCT-ND - Cut Tape (CT) MC33163DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33163DWR2G |
Description | IC REG BUCK BST ADJ 3.4A 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33163DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.42000 | RM14.42 |
| 10 | RM10.87400 | RM108.74 |
| 25 | RM9.98400 | RM249.60 |
| 100 | RM9.00680 | RM900.68 |
| 250 | RM8.54096 | RM2,135.24 |
| 500 | RM8.26022 | RM4,130.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.02909 | RM8,029.09 |
| 2,000 | RM7.83887 | RM15,677.74 |
| 3,000 | RM7.74361 | RM23,230.83 |
| 5,000 | RM7.63803 | RM38,190.15 |
| Unit Price without VAT: | RM14.42000 |
|---|---|
| Unit Price with VAT: | RM15.86200 |


