
MC33164DM-5R2G | |
|---|---|
DigiKey Part Number | 488-MC33164DM-5R2GTR-ND - Tape & Reel (TR) 488-MC33164DM-5R2GCT-ND - Cut Tape (CT) 488-MC33164DM-5R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33164DM-5R2G |
Description | IC SUPERVISOR 1 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33164DM-5R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM3.08100 | RM30.81 |
| 25 | RM2.78320 | RM69.58 |
| 100 | RM2.45620 | RM245.62 |
| 250 | RM2.30000 | RM575.00 |
| 500 | RM2.20600 | RM1,103.00 |
| 1,000 | RM2.12851 | RM2,128.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.01228 | RM8,049.12 |
| 8,000 | RM1.96908 | RM15,752.64 |
| 12,000 | RM1.94745 | RM23,369.40 |
| 20,000 | RM1.92349 | RM38,469.80 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

