MC33262CDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6,848
Unit Price: RM4.33000
Datasheet

Direct


Texas Instruments
In Stock: 115,967
Unit Price: RM3.07000
Datasheet

Direct


Texas Instruments
In Stock: 520
Unit Price: RM4.61000
Datasheet

Direct


Texas Instruments
In Stock: 1,978
Unit Price: RM2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 1,726
Unit Price: RM6.11000
Datasheet

Similar


STMicroelectronics
In Stock: 2,552
Unit Price: RM4.57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 111,599
Unit Price: RM4.33000
Datasheet

Similar


Texas Instruments
In Stock: 52,443
Unit Price: RM3.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,177
Unit Price: RM4.77000
Datasheet
PFC IC Critical Conduction (CRM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33262CDR2

DigiKey Part Number
MC33262CDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33262CDR2
Description
IC PFC CTRLR CRM 8SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33262CDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
250 µA
Voltage - Supply
12V ~ 28V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes