MC34072P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 394
Unit Price: RM141.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,994
Unit Price: RM52.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,297
Unit Price: RM52.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: RM52.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,209
Unit Price: RM17.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM85.10790
Datasheet

Similar


Texas Instruments
In Stock: 25,992
Unit Price: RM6.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: RM300.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 491
Unit Price: RM393.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,595
Unit Price: RM393.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM245.16744
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: RM1,209.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM220.62121
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM331.38000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34072P

DigiKey Part Number
MC34072POS-ND
Manufacturer
Manufacturer Product Number
MC34072P
Description
IC OPAMP DUAL SGL SUPP HS 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes