MC34074VDG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,157
Unit Price: RM2.60000
Datasheet

Direct


onsemi
In Stock: 2,499
Unit Price: RM2.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: RM30.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM17.46533
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM17.93653
Datasheet

Similar


Diodes Incorporated
In Stock: 3,494
Unit Price: RM2.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,989
Unit Price: RM1.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,098
Unit Price: RM2.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,880
Unit Price: RM1.06000
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: RM3.31000
Datasheet

Similar


Texas Instruments
In Stock: 6,125
Unit Price: RM3.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22,025
Unit Price: RM3.78241
Datasheet

Similar


Texas Instruments
In Stock: 27,020
Unit Price: RM2.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,726
Unit Price: RM5.52000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34074VDG

DigiKey Part Number
MC34074VDGOS-ND
Manufacturer
Manufacturer Product Number
MC34074VDG
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34074VDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types