Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width)
MC14046BDWG

MC34163DWR2G

DigiKey Part Number
MC34163DWR2GOSTR-ND - Tape & Reel (TR)
MC34163DWR2GOSCT-ND - Cut Tape (CT)
MC34163DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34163DWR2G
Description
IC REG BUCK BST ADJ 3.4A 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 3.4A (Switch) 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC34163DWR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,367
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.35000RM16.35
10RM12.37600RM123.76
25RM11.38360RM284.59
100RM10.29170RM1,029.17
250RM9.77072RM2,442.68
500RM9.45670RM4,728.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.19836RM9,198.36
2,000RM8.98570RM17,971.40
3,000RM8.87918RM26,637.54
Manufacturers Standard Package
Unit Price without VAT:RM16.35000
Unit Price with VAT:RM17.98500