
MC3423P1 | |
|---|---|
DigiKey Part Number | MC3423P1OS-ND |
Manufacturer | |
Manufacturer Product Number | MC3423P1 |
Description | TVS DEVICE MIXED 8-PDIP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3423P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

