NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC02DTR2G

DigiKey Part Number
MC74AC02DTR2GOSTR-ND - Tape & Reel (TR)
MC74AC02DTR2GOSCT-ND - Cut Tape (CT)
MC74AC02DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74AC02DTR2G
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,687
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.49300RM14.93
25RM1.33480RM33.37
100RM1.16110RM116.11
250RM1.07828RM269.57
500RM1.02858RM514.29
1,000RM0.99946RM999.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.61875RM1,546.88
5,000RM0.60035RM3,001.75
7,500RM0.59113RM4,433.48
12,500RM0.58091RM7,261.38
17,500RM0.57495RM10,061.62
25,000RM0.56921RM14,230.25
62,500RM0.55685RM34,803.12
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300