
MC74AC10DR2G | |
|---|---|
DigiKey Part Number | MC74AC10DR2GOSTR-ND - Tape & Reel (TR) MC74AC10DR2GOSCT-ND - Cut Tape (CT) MC74AC10DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC10DR2G |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC10DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.91800 | RM9.18 |
| 25 | RM0.81640 | RM20.41 |
| 100 | RM0.70410 | RM70.41 |
| 250 | RM0.65024 | RM162.56 |
| 500 | RM0.61788 | RM308.94 |
| 1,000 | RM0.59108 | RM591.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.56285 | RM1,407.12 |
| 5,000 | RM0.54584 | RM2,729.20 |
| 7,500 | RM0.53732 | RM4,029.90 |
| 12,500 | RM0.52787 | RM6,598.37 |
| 17,500 | RM0.52235 | RM9,141.12 |
| 25,000 | RM0.51704 | RM12,926.00 |
| 62,500 | RM0.50562 | RM31,601.25 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

