MC74AC259MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39,400
Unit Price: RM5.08000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC259MELG

DigiKey Part Number
MC74AC259MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC259MELG
Description
IC D-TYPE ADDR 1:8 16-SOEIAJ
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
6.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,155 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,155In Stock
Ships from Rochester Electronics, LLC