
MC74AC86DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74AC86DTR2GTR-ND - Tape & Reel (TR) 488-MC74AC86DTR2GCT-ND - Cut Tape (CT) 488-MC74AC86DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC86DTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.87900 | RM8.79 |
| 25 | RM0.77840 | RM19.46 |
| 100 | RM0.67020 | RM67.02 |
| 250 | RM0.61872 | RM154.68 |
| 500 | RM0.58754 | RM293.77 |
| 1,000 | RM0.56192 | RM561.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.53485 | RM1,337.13 |
| 5,000 | RM0.51854 | RM2,592.70 |
| 7,500 | RM0.51037 | RM3,827.78 |
| 12,500 | RM0.50131 | RM6,266.38 |
| 17,500 | RM0.49602 | RM8,680.35 |
| 25,000 | RM0.49093 | RM12,273.25 |
| 62,500 | RM0.47998 | RM29,998.75 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

