
MC74ACT373DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74ACT373DTR2GTR-ND - Tape & Reel (TR) 488-MC74ACT373DTR2GCT-ND - Cut Tape (CT) 488-MC74ACT373DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT373DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT373DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.80800 | RM18.08 |
| 25 | RM1.62160 | RM40.54 |
| 100 | RM1.41640 | RM141.64 |
| 250 | RM1.31880 | RM329.70 |
| 500 | RM1.25978 | RM629.89 |
| 1,000 | RM1.23578 | RM1,235.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.15990 | RM2,899.75 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

