MC74HC138ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16,937
Unit Price: RM1.30000
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: RM1.89000
Datasheet

Similar


onsemi
In Stock: 2,140
Unit Price: RM1.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,960
Unit Price: RM1.10000
Datasheet

Similar


Texas Instruments
In Stock: 11,483
Unit Price: RM1.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,596
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 41,538
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 5,298
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 62,922
Unit Price: RM2.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,931
Unit Price: RM2.21000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC138ADTR2

DigiKey Part Number
MC74HC138ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC138ADTR2
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC138ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes