
MC74HC153ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC153ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC153ADTR2GOSCT-ND - Cut Tape (CT) MC74HC153ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC153ADTR2G |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC153ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.16200 | RM11.62 |
| 25 | RM1.03560 | RM25.89 |
| 100 | RM0.89670 | RM89.67 |
| 250 | RM0.83040 | RM207.60 |
| 500 | RM0.79052 | RM395.26 |
| 1,000 | RM0.75833 | RM758.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.72288 | RM1,807.20 |
| 5,000 | RM0.70195 | RM3,509.75 |
| 7,500 | RM0.69147 | RM5,186.03 |
| 12,500 | RM0.67986 | RM8,498.25 |
| 17,500 | RM0.67308 | RM11,778.90 |
| 25,000 | RM0.66655 | RM16,663.75 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

