MC74HC1G00DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13,134
Unit Price: RM0.39000
Datasheet

Similar


onsemi
In Stock: 6,938
Unit Price: RM0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,407
Unit Price: RM0.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 251
Unit Price: RM0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.43000
Datasheet

Similar


Texas Instruments
In Stock: 37,271
Unit Price: RM0.47000
Datasheet

Similar


Texas Instruments
In Stock: 21,323
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 616,330
Unit Price: RM0.39000
Datasheet

Similar


Texas Instruments
In Stock: 9,030
Unit Price: RM3.27000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9,177
Unit Price: RM0.63000
Datasheet
NAND Gate IC 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel 5-TSOP
5-TSOP

MC74HC1G00DTT1

DigiKey Part Number
MC74HC1G00DTTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC1G00DTT1
Description
IC GATE NAND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC1G00DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,970 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,970In Stock
Ships from Rochester Electronics, LLC