
MC74HC20ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC20ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC20ADTR2GOSCT-ND - Cut Tape (CT) MC74HC20ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC20ADTR2G |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC20ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.83900 | RM8.39 |
| 25 | RM0.74240 | RM18.56 |
| 100 | RM0.63910 | RM63.91 |
| 250 | RM0.58960 | RM147.40 |
| 500 | RM0.55964 | RM279.82 |
| 1,000 | RM0.53505 | RM535.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.50905 | RM1,272.62 |
| 5,000 | RM0.49339 | RM2,466.95 |
| 7,500 | RM0.48554 | RM3,641.55 |
| 12,500 | RM0.47685 | RM5,960.62 |
| 17,500 | RM0.47177 | RM8,255.98 |
| 25,000 | RM0.46689 | RM11,672.25 |
| 62,500 | RM0.45637 | RM28,523.12 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |


