MC74HC244ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,311
Unit Price: RM2.92000
Datasheet

Similar


onsemi
In Stock: 2,537
Unit Price: RM2.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6
Unit Price: RM1.26000
Datasheet

Similar


Texas Instruments
In Stock: 8,735
Unit Price: RM1.89000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,289
Unit Price: RM4.09761
Datasheet

Similar


Texas Instruments
In Stock: 21,419
Unit Price: RM2.76000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: RM4.85000
Datasheet

Similar


Texas Instruments
In Stock: 1,265
Unit Price: RM10.17000
Datasheet

Similar


Texas Instruments
In Stock: 4,861
Unit Price: RM4.22000
Datasheet

Similar


Texas Instruments
In Stock: 845
Unit Price: RM3.51000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC244ADT

DigiKey Part Number
MC74HC244ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC244ADT
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC244ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,424 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,424In Stock
Ships from Rochester Electronics, LLC