MC74HC393AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 632
Unit Price: RM1.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: RM1.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,067
Unit Price: RM1.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,236
Unit Price: RM2.25000
Datasheet

Similar


Texas Instruments
In Stock: 4,105
Unit Price: RM4.65000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,398
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 12,548
Unit Price: RM2.01000
Datasheet

Similar


Texas Instruments
In Stock: 3,141
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 7,605
Unit Price: RM2.56000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC393AD

DigiKey Part Number
MC74HC393AD-ND
Manufacturer
Manufacturer Product Number
MC74HC393AD
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC393AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes