1 Circuit IC Switch 16:1 140Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4067ADWR2G

DigiKey Part Number
MC74HC4067ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HC4067ADWR2GOSCT-ND - Cut Tape (CT)
MC74HC4067ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4067ADWR2G
Description
IC MUX 16:1 140OHM 24SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 140Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4067ADWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
140Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
90MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Factory Stock: 25,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 17/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.77400RM27.74
25RM2.50280RM62.57
100RM2.20360RM220.36
250RM2.06108RM515.27
500RM1.97662RM988.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600