16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4851ADTR2G-Q

DigiKey Part Number
488-MC74HC4851ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC4851ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC4851ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4851ADTR2G-Q
Description
IC MUX 8:1 400OHM 16TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open/Closed
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
60Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.26800RM12.68
25RM1.13080RM28.27
100RM0.98050RM98.05
250RM0.90808RM227.02
500RM0.86452RM432.26
1,000RM0.83031RM830.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.79087RM1,977.17
5,000RM0.76808RM3,840.40
7,500RM0.75666RM5,674.95
12,500RM0.74400RM9,300.00
17,500RM0.73660RM12,890.50
25,000RM0.72950RM18,237.50
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100