
MC74HCT541ADWR2G-Q | |
|---|---|
cms-digikey-product-number | 488-MC74HCT541ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT541ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT541ADWR2G-QDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MC74HCT541ADWR2G-Q |
cms-description | IC BUFF 4.5V/5.5V 20-SOIC |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
cms-category | Current - Output High, Low 6mA, 6mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Output Type 3-State |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM2.61000 | RM2.61 |
| 10 | RM1.84900 | RM18.49 |
| 25 | RM1.65920 | RM41.48 |
| 100 | RM1.44930 | RM144.93 |
| 250 | RM1.34964 | RM337.41 |
| 500 | RM1.28944 | RM644.72 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | RM1.23991 | RM1,239.91 |
| 2,000 | RM1.19912 | RM2,398.24 |
| Unit Price without VAT: | RM2.61000 |
|---|---|
| Unit Price with VAT: | RM2.87100 |

