MC74HCT541AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 381
Unit Price: RM42.53000
Datasheet

Similar


onsemi
In Stock: 58
Unit Price: RM78.44000
Datasheet

Similar


onsemi
In Stock: 499
Unit Price: RM75.61000
Datasheet

Direct


Texas Instruments
In Stock: 1,679
Unit Price: RM87.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: RM58.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM44.42000
Datasheet

Similar


Texas Instruments
In Stock: 30,828
Unit Price: RM85.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,277
Unit Price: RM106.80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 79,684
Unit Price: RM107.74141
Datasheet

Similar


Texas Instruments
In Stock: 18,047
Unit Price: RM74.66000
Datasheet

Similar


Texas Instruments
In Stock: 992
Unit Price: RM109.63000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT541AFG

DigiKey Part Number
MC74HCT541AFG-ND
Manufacturer
Manufacturer Product Number
MC74HCT541AFG
Description
IC BUFF 4.5V/5.5V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT541ADTR2Gonsemi381MC74HCT541ADTR2GOSCT-NDRM42.53000Similar
MM74HCT541WMonsemi58MM74HCT541WM-NDRM78.44000Similar
MM74HCT541WMXonsemi499MM74HCT541WMXCT-NDRM75.61000Similar
SN74HCT541NSRTexas Instruments1,679296-28663-1-NDRM87.89000Direct
74HCT541D,652Nexperia USA Inc.11727-2854-NDRM58.60000Similar
Obsolete
Marketplace Stock: 974 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

974In Stock
Ships from Rochester Electronics, LLC