MC74HCT74AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 120
Unit Price: RM1.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM2.01000
Datasheet

Similar


onsemi
In Stock: 18,373
Unit Price: RM1.26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,467
Unit Price: RM3.42781
Datasheet

Similar


Texas Instruments
In Stock: 4,030
Unit Price: RM1.58000
Datasheet

Similar


Texas Instruments
In Stock: 9,700
Unit Price: RM3.94000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43,640
Unit Price: RM3.50661
Datasheet

Similar


Texas Instruments
In Stock: 384,558
Unit Price: RM2.09000
Datasheet

Similar


Texas Instruments
In Stock: 5,880
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,599
Unit Price: RM3.35000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT74AD

DigiKey Part Number
MC74HCT74AD-ND
Manufacturer
Manufacturer Product Number
MC74HCT74AD
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
MC74HCT74AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
24ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes