
MC74HCU04ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCU04ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCU04ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCU04ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADTR2G-Q |
Description | UNBUFFERED HEX INVERTER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.28800 | RM12.88 |
| 25 | RM1.15040 | RM28.76 |
| 100 | RM0.99880 | RM99.88 |
| 250 | RM0.92620 | RM231.55 |
| 500 | RM0.88248 | RM441.24 |
| 1,000 | RM0.85120 | RM851.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.80832 | RM2,020.80 |
| 5,000 | RM0.78537 | RM3,926.85 |
| 7,500 | RM0.77387 | RM5,804.02 |
| 12,500 | RM0.76114 | RM9,514.25 |
| 17,500 | RM0.75370 | RM13,189.75 |
| 25,000 | RM0.74654 | RM18,663.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

