MC74LCX540DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: RM3.43000
Datasheet

Direct


onsemi
In Stock: 925
Unit Price: RM3.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,501
Unit Price: RM1.65000
Datasheet

Similar


Texas Instruments
In Stock: 1,925
Unit Price: RM5.16000
Datasheet

Similar


Texas Instruments
In Stock: 17,502
Unit Price: RM3.74000
Datasheet

Similar


Texas Instruments
In Stock: 12,939
Unit Price: RM4.06000
Datasheet

Similar


Texas Instruments
In Stock: 629
Unit Price: RM4.49000
Datasheet

Similar


Texas Instruments
In Stock: 3,298
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 3,620
Unit Price: RM4.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM5.23027
Datasheet

Similar


Texas Instruments
In Stock: 23,874
Unit Price: RM4.45000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX540DTR2

DigiKey Part Number
MC74LCX540DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX540DTR2
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX540DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types