MC74LCXU04DTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4,985
Unit Price: RM0.95000
Datasheet

Similar


Texas Instruments
In Stock: 103,980
Unit Price: RM1.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,645
Unit Price: RM3.86000
Datasheet

Similar


Texas Instruments
In Stock: 6,621
Unit Price: RM1.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.52290
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.52290
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCXU04DTR2G

DigiKey Part Number
488-MC74LCXU04DTR2GTR-ND - Tape & Reel (TR)
488-MC74LCXU04DTR2GCT-ND - Cut Tape (CT)
488-MC74LCXU04DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCXU04DTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCXU04DTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
18mA, 16mA
Input Logic Level - Low
0.55V
Input Logic Level - High
1.7V ~ 2.7V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.94600RM9.46
25RM0.84160RM21.04
100RM0.72570RM72.57
250RM0.67060RM167.65
500RM0.63718RM318.59
1,000RM0.60975RM609.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.58076RM1,451.90
5,000RM0.56329RM2,816.45
7,500RM0.55455RM4,159.12
12,500RM0.54486RM6,810.75
17,500RM0.53919RM9,435.82
25,000RM0.53374RM13,343.50
62,500RM0.52202RM32,626.25
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800