Similar
Similar
Similar
Similar
Similar
Similar

MC74LCXU04DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCXU04DTR2GTR-ND - Tape & Reel (TR) 488-MC74LCXU04DTR2GCT-ND - Cut Tape (CT) 488-MC74LCXU04DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCXU04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCXU04DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 18mA, 16mA | |
Input Logic Level - Low | 0.55V | |
Input Logic Level - High | 1.7V ~ 2.7V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.94600 | RM9.46 |
| 25 | RM0.84160 | RM21.04 |
| 100 | RM0.72570 | RM72.57 |
| 250 | RM0.67060 | RM167.65 |
| 500 | RM0.63718 | RM318.59 |
| 1,000 | RM0.60975 | RM609.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.58076 | RM1,451.90 |
| 5,000 | RM0.56329 | RM2,816.45 |
| 7,500 | RM0.55455 | RM4,159.12 |
| 12,500 | RM0.54486 | RM6,810.75 |
| 17,500 | RM0.53919 | RM9,435.82 |
| 25,000 | RM0.53374 | RM13,343.50 |
| 62,500 | RM0.52202 | RM32,626.25 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |




