
MC74LVX240DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX240DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX240DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX240DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX240DTR2G |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX240DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.66385 | RM4,159.62 |
| 5,000 | RM1.62226 | RM8,111.30 |
| 7,500 | RM1.60145 | RM12,010.88 |
| 12,500 | RM1.57838 | RM19,729.75 |
| 17,500 | RM1.56489 | RM27,385.57 |
| 25,000 | RM1.55193 | RM38,798.25 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

