Similar

MC74LVX257MEL | |
|---|---|
DigiKey Part Number | MC74LVX257MEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX257MEL |
Description | IC MULTIPLEXER 4 X 2:1 16-SOEIAJ |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX257MEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |


