
MC74LVX4051DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LVX4051DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LVX4051DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LVX4051DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4051DTR2G-Q |
Description | LOG CMOS MLTIPLXR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Charge Injection 12pC |
Series | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SP8T - Open/Closed | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.94600 | RM9.46 |
| 25 | RM0.84000 | RM21.00 |
| 100 | RM0.72380 | RM72.38 |
| 250 | RM0.66852 | RM167.13 |
| 500 | RM0.63512 | RM317.56 |
| 1,000 | RM0.60763 | RM607.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.56173 | RM1,404.32 |
| 5,000 | RM0.54474 | RM2,723.70 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |



