Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX4066MELG | |
|---|---|
DigiKey Part Number | MC74LVX4066MELGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX4066MELG |
Description | IC SW SPST-NOX4 20OHM SOEIAJ-14 |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4066MELG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | SOEIAJ-14 | |
Base Product Number |




