
MC74LVX541DWG | |
|---|---|
DigiKey Part Number | MC74LVX541DWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX541DWG |
Description | IC BUFF 2V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX541DWG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV541ANSR | Texas Instruments | 4,807 | 296-26560-1-ND | RM4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.35000 | RM4.35 |
| 10 | RM3.14400 | RM31.44 |
| 38 | RM2.72763 | RM103.65 |
| 114 | RM2.48333 | RM283.10 |
| 266 | RM2.34015 | RM622.48 |
| 532 | RM2.24602 | RM1,194.88 |
| 1,026 | RM2.17215 | RM2,228.63 |
| 2,508 | RM2.09126 | RM5,244.88 |
| 5,016 | RM2.04111 | RM10,238.21 |
| Unit Price without VAT: | RM4.35000 |
|---|---|
| Unit Price with VAT: | RM4.78500 |

