
MC74LVX573DTG | |
|---|---|
DigiKey Part Number | MC74LVX573DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX573DTG |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX573DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.4ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.42700 | RM24.27 |
| 75 | RM1.96680 | RM147.51 |
| 150 | RM1.85993 | RM278.99 |
| 300 | RM1.77183 | RM531.55 |
| 525 | RM1.71213 | RM898.87 |
| 1,050 | RM1.65011 | RM1,732.62 |
| 2,550 | RM1.58643 | RM4,045.40 |
| 5,025 | RM1.54741 | RM7,775.74 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

