
MC74LVX573DTR2G | |
|---|---|
DigiKey Part Number | MC74LVX573DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX573DTR2GOSCT-ND - Cut Tape (CT) MC74LVX573DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX573DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX573DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.4ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.42700 | RM24.27 |
| 25 | RM2.18600 | RM54.65 |
| 100 | RM1.92000 | RM192.00 |
| 250 | RM1.79332 | RM448.33 |
| 500 | RM1.71698 | RM858.49 |
| 1,000 | RM1.70779 | RM1,707.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.58768 | RM3,969.20 |
| 5,000 | RM1.54768 | RM7,738.40 |
| 7,500 | RM1.52764 | RM11,457.30 |
| 12,500 | RM1.50544 | RM18,818.00 |
| 17,500 | RM1.49247 | RM26,118.22 |
| 25,000 | RM1.47999 | RM36,999.75 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

