D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX573DWR2G

DigiKey Part Number
MC74LVX573DWR2GOSTR-ND - Tape & Reel (TR)
MC74LVX573DWR2GOSCT-ND - Cut Tape (CT)
MC74LVX573DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX573DWR2G
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX573DWR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
6.4ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,190
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM2.89200RM28.92
25RM2.61000RM65.25
100RM2.30100RM230.10
250RM2.15328RM538.32
500RM2.06944RM1,034.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.99092RM1,990.92
2,000RM1.93058RM3,861.16
3,000RM1.90037RM5,701.11
5,000RM1.86689RM9,334.45
7,000RM1.84731RM12,931.17
10,000RM1.82850RM18,285.00
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200