


MC74LVX8051DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX8051DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX8051DR2GCT-ND - Cut Tape (CT) 488-MC74LVX8051DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX8051DR2G |
Description | IC MUX 8:1 25OHM 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX8051DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.30233 | RM3,255.82 |
| 5,000 | RM1.26833 | RM6,341.65 |
| 7,500 | RM1.25131 | RM9,384.82 |
| 12,500 | RM1.23246 | RM15,405.75 |
| 17,500 | RM1.22143 | RM21,375.03 |
| 25,000 | RM1.21083 | RM30,270.75 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

