MC74LVXT4052DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,496
Unit Price: RM2.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: RM1.22000
Datasheet

Similar


Texas Instruments
In Stock: 9,866
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 27,317
Unit Price: RM2.13000
Datasheet
2 Circuit IC Switch 4:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT4052DTR2

DigiKey Part Number
MC74LVXT4052DTROS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVXT4052DTR2
Description
IC SWITCH SP4T X 2 26OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXT4052DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2.5V ~ 6V
Voltage - Supply, Dual (V±)
±2.5V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types