


MC74LVXT8051DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT8051DR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT8051DR2GCT-ND - Cut Tape (CT) 488-MC74LVXT8051DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT8051DR2G |
Description | IC MUX 8:1 25OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT8051DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.17900 | RM21.79 |
| 25 | RM1.96040 | RM49.01 |
| 100 | RM1.71860 | RM171.86 |
| 250 | RM1.60312 | RM400.78 |
| 500 | RM1.53360 | RM766.80 |
| 1,000 | RM1.51789 | RM1,517.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.41599 | RM3,539.98 |
| 5,000 | RM1.37958 | RM6,897.90 |
| 7,500 | RM1.36134 | RM10,210.05 |
| 12,500 | RM1.34113 | RM16,764.12 |
| 17,500 | RM1.32932 | RM23,263.10 |
| 25,000 | RM1.31796 | RM32,949.00 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

