MC74VHC04DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2
Unit Price: RM1.73000
Datasheet

Direct


onsemi
In Stock: 4,986
Unit Price: RM1.26000
Datasheet

Direct


onsemi
In Stock: 5,084
Unit Price: RM1.46000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: RM1.02000
Datasheet

Direct


Texas Instruments
In Stock: 2,457
Unit Price: RM3.90000
Datasheet

Direct


Texas Instruments
In Stock: 8,033
Unit Price: RM1.58000
Datasheet

Direct


Texas Instruments
In Stock: 712
Unit Price: RM4.37000
Datasheet

Direct


Texas Instruments
In Stock: 2,708
Unit Price: RM2.21000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,564
Unit Price: RM7.05262
Datasheet

Upgrade


Texas Instruments
In Stock: 1,975
Unit Price: RM2.56000
Datasheet

Upgrade


Texas Instruments
In Stock: 5,940
Unit Price: RM6.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.91000
Datasheet

Similar


Texas Instruments
In Stock: 52,791
Unit Price: RM1.50000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC04DTR2

DigiKey Part Number
MC74VHC04DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC04DTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC04DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes